
4538-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2333-ND |
Manufacturer | |
Manufacturer Product Number | 4538-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.83000 | Fr.2.83 |
| 5 | Fr.2.41000 | Fr.12.05 |
| 10 | Fr.2.26200 | Fr.22.62 |
| 25 | Fr.2.09000 | Fr.52.25 |
| 50 | Fr.1.97600 | Fr.98.80 |
| 100 | Fr.1.87400 | Fr.187.40 |
| 250 | Fr.1.75540 | Fr.438.85 |
| 500 | Fr.1.67652 | Fr.838.26 |
| 1,000 | Fr.1.60582 | Fr.1,605.82 |
| Unit Price without VAT: | Fr.2.83000 |
|---|---|
| Unit Price with VAT: | Fr.3.05923 |

