
4635-1032-AL | |
|---|---|
DigiKey Part Number | 1772-3762-ND |
Manufacturer | |
Manufacturer Product Number | 4635-1032-AL |
Description | HEX STANDOFF #10-32 ALUM 30.16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.188" (30.16mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.375" (9.53mm) 3/8" Hex | |
Between Board Height | 1.188" (30.16mm) | |
Length - Overall | 1.563" (39.69mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.43000 | Fr.1.43 |
| 5 | Fr.1.21200 | Fr.6.06 |
| 10 | Fr.1.13200 | Fr.11.32 |
| 25 | Fr.1.04120 | Fr.26.03 |
| 50 | Fr.0.98100 | Fr.49.05 |
| 100 | Fr.0.92710 | Fr.92.71 |
| 250 | Fr.0.86452 | Fr.216.13 |
| 500 | Fr.0.82292 | Fr.411.46 |
| 1,000 | Fr.0.78569 | Fr.785.69 |
| Unit Price without VAT: | Fr.1.43000 |
|---|---|
| Unit Price with VAT: | Fr.1.54583 |

