
4641-1032-AL-24 | |
|---|---|
DigiKey Part Number | 1772-3559-ND |
Manufacturer | |
Manufacturer Product Number | 4641-1032-AL-24 |
Description | HEX STANDOFF #10-32 ALUM 39.69MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Aluminum 1.563" (39.69mm) Black |
Datasheet | Datasheet |
Category | Diameter - Outside 0.375" (9.53mm) 3/8" Hex |
Mfr | Between Board Height 1.563" (39.69mm) |
Packaging Bulk | Length - Overall 1.938" (49.21mm) |
Part Status Active | Material |
Type | Plating Anodized |
Threaded/Unthreaded Threaded | Color Black |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 95 | Fr.3.11242 | Fr.295.68 |
| Unit Price without VAT: | Fr.3.11242 |
|---|---|
| Unit Price with VAT: | Fr.3.36453 |

