
8119-632-A-24 | |
---|---|
DigiKey Part Number | 1772-1494-ND |
Manufacturer | |
Manufacturer Product Number | 8119-632-A-24 |
Description | HANDLE ALUMINUM MTG CTR 3" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8119-632-A-24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.250" (31.75mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #6-32 | |
Material | Aluminum | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.63000 | Fr.7.63 |
5 | Fr.6.58600 | Fr.32.93 |
10 | Fr.6.21300 | Fr.62.13 |
25 | Fr.5.77920 | Fr.144.48 |
50 | Fr.5.49120 | Fr.274.56 |
100 | Fr.5.23350 | Fr.523.35 |
250 | Fr.4.93356 | Fr.1,233.39 |
500 | Fr.4.73380 | Fr.2,366.90 |
1,000 | Fr.4.55461 | Fr.4,554.61 |
Unit Price without VAT: | Fr.7.63000 |
---|---|
Unit Price with VAT: | Fr.8.24803 |