
8178-1032-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3503-ND |
Manufacturer | |
Manufacturer Product Number | 8178-1032-SS-20 |
Description | HANDLE S STEEL MTG CTR 3" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Stainless Steel Screw Holes, Back |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.500" (38.10mm) | |
Length - Center to Center | 3.000" (76.20mm) | |
Thread/Screw/Hole Size | #10-32 | |
Material | Stainless Steel | |
Mounting Type | Screw Holes, Back | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.30.27000 | Fr.30.27 |
| 5 | Fr.26.54200 | Fr.132.71 |
| 10 | Fr.25.21300 | Fr.252.13 |
| 25 | Fr.23.66560 | Fr.591.64 |
| 50 | Fr.22.63620 | Fr.1,131.81 |
| 100 | Fr.21.71340 | Fr.2,171.34 |
| 250 | Fr.20.63796 | Fr.5,159.49 |
| Unit Price without VAT: | Fr.30.27000 |
|---|---|
| Unit Price with VAT: | Fr.32.72187 |

