M2140-3005-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M2140-4007-SS

DigiKey Part Number
1772-2325-ND
Manufacturer
Manufacturer Product Number
M2140-4007-SS
Description
HEX STANDOFF M4X0.7 SS 5MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M4x0.7 Stainless Steel 0.197" (5.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.236" (6.00mm) Hex
Between Board Height
0.197" (5.00mm)
Length - Overall
0.572" (14.53mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.2.86000Fr.2.86
5Fr.2.43200Fr.12.16
10Fr.2.28200Fr.22.82
25Fr.2.10920Fr.52.73
50Fr.1.99420Fr.99.71
100Fr.1.89140Fr.189.14
250Fr.1.77180Fr.442.95
500Fr.1.69228Fr.846.14
1,000Fr.1.62098Fr.1,620.98
Manufacturers Standard Package
Unit Price without VAT:Fr.2.86000
Unit Price with VAT:Fr.3.09166