Instrumentation Handle Stainless Steel Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8286-1032-SS-20

DigiKey Part Number
1772-3968-ND
Manufacturer
Manufacturer Product Number
8286-1032-SS-20
Description
HANDLE S STEEL MTG CTR 4"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Stainless Steel Screw Holes, Back
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Center to Center
4.000" (101.60mm)
Manufacturer
RAF Electronic Hardware
Thread/Screw/Hole Size
#10-32
Packaging
Bulk
Material
Stainless Steel
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Base Product Number
Height
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.40.32000Fr.40.32
5Fr.35.46400Fr.177.32
10Fr.33.72800Fr.337.28
25Fr.31.70920Fr.792.73
50Fr.30.36540Fr.1,518.27
100Fr.29.16090Fr.2,916.09
250Fr.27.75672Fr.6,939.18
Manufacturers Standard Package
Unit Price without VAT:Fr.40.32000
Unit Price with VAT:Fr.43.58592