Instrumentation Handle Aluminum Screw Holes, Back
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8372-1032-A-24

DigiKey Part Number
1772-1040-ND
Manufacturer
Manufacturer Product Number
8372-1032-A-24
Description
HANDLE ALUMINUM MTG CTR 5"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Instrumentation Handle Aluminum Screw Holes, Back
Datasheet
 Datasheet
EDA/CAD Models
8372-1032-A-24 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Center to Center
5.000" (127.00mm)
Manufacturer
RAF Electronic Hardware
Thread/Screw/Hole Size
#10-32
Packaging
Bulk
Material
Aluminum
Part Status
Active
Mounting Type
Screw Holes, Back
Type
Instrumentation
Base Product Number
Height
1.500" (38.10mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.9.25000Fr.9.25
5Fr.7.99800Fr.39.99
10Fr.7.55200Fr.75.52
25Fr.7.03240Fr.175.81
50Fr.6.68760Fr.334.38
100Fr.6.37860Fr.637.86
250Fr.6.01904Fr.1,504.76
500Fr.5.77952Fr.2,889.76
1,000Fr.5.56466Fr.5,564.66
Manufacturers Standard Package
Unit Price without VAT:Fr.9.25000
Unit Price with VAT:Fr.9.99925