
8377-1032-A-24 | |
|---|---|
DigiKey Part Number | 1772-1145-ND |
Manufacturer | |
Manufacturer Product Number | 8377-1032-A-24 |
Description | HANDLE ALUMINUM MTG CTR 4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw Holes, Back |
Datasheet | Datasheet |
EDA/CAD Models | 8377-1032-A-24 Models |
Category | Length - Center to Center 4.000" (101.60mm) |
Manufacturer RAF Electronic Hardware | Thread/Screw/Hole Size #10-32 |
Packaging Bulk | Material Aluminum |
Part Status Active | Mounting Type Screw Holes, Back |
Type Instrumentation | Base Product Number |
Height 1.750" (44.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.77000 | Fr.10.77 |
| 5 | Fr.9.31800 | Fr.46.59 |
| 10 | Fr.8.80300 | Fr.88.03 |
| 25 | Fr.8.20680 | Fr.205.17 |
| 50 | Fr.7.81000 | Fr.390.50 |
| 100 | Fr.7.45460 | Fr.745.46 |
| 250 | Fr.7.04088 | Fr.1,760.22 |
| 500 | Fr.6.76526 | Fr.3,382.63 |
| 1,000 | Fr.6.51799 | Fr.6,517.99 |
| Unit Price without VAT: | Fr.10.77000 |
|---|---|
| Unit Price with VAT: | Fr.11.64237 |

