



M0541-3-AL | |
|---|---|
DigiKey Part Number | 1772-1142-ND |
Manufacturer | |
Manufacturer Product Number | M0541-3-AL |
Description | ROUND SPACER ALUMINUM 12MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded Aluminum 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M0541-3-AL Models |
Category | Diameter - Inside 0.126" (3.20mm) |
Mfr | Diameter - Outside 0.236" (5.99mm) |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.472" (12.00mm) |
Type | Material |
Threaded/Unthreaded Unthreaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.51000 | Fr.0.51 |
| 5 | Fr.0.43000 | Fr.2.15 |
| 10 | Fr.0.40000 | Fr.4.00 |
| 25 | Fr.0.36480 | Fr.9.12 |
| 50 | Fr.0.34160 | Fr.17.08 |
| 100 | Fr.0.32120 | Fr.32.12 |
| 250 | Fr.0.29732 | Fr.74.33 |
| 500 | Fr.0.28152 | Fr.140.76 |
| 1,000 | Fr.0.26737 | Fr.267.37 |
| Unit Price without VAT: | Fr.0.51000 |
|---|---|
| Unit Price with VAT: | Fr.0.55131 |

