
M2154-4007-AL | |
|---|---|
DigiKey Part Number | 1772-3024-ND |
Manufacturer | |
Manufacturer Product Number | M2154-4007-AL |
Description | HEX STANDOFF M4X0.7 ALUM 19MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4x0.7 Aluminum 0.748" (19.00mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.236" (6.00mm) Hex |
Packaging Bulk | Between Board Height 0.748" (19.00mm) |
Part Status Active | Length - Overall 1.123" (28.53mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.81000 | Fr.2.81 |
| 5 | Fr.2.39600 | Fr.11.98 |
| 10 | Fr.2.24700 | Fr.22.47 |
| 25 | Fr.2.07600 | Fr.51.90 |
| 50 | Fr.1.96260 | Fr.98.13 |
| 100 | Fr.1.86090 | Fr.186.09 |
| 250 | Fr.1.74276 | Fr.435.69 |
| 500 | Fr.1.66412 | Fr.832.06 |
| 1,000 | Fr.1.59369 | Fr.1,593.69 |
| Unit Price without VAT: | Fr.2.81000 |
|---|---|
| Unit Price with VAT: | Fr.3.03761 |

