
M1326-3005-N | |
---|---|
DigiKey Part Number | 1772-3907-ND |
Manufacturer | |
Manufacturer Product Number | M1326-3005-N |
Description | HEX STANDOFF M3X0.5 NYLON 37MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Nylon 1.457" (37.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (6.00mm) Hex | |
Between Board Height | 1.457" (37.00mm) | |
Length - Overall | 1.457" (37.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.80000 | Fr.2.80 |
5 | Fr.2.38400 | Fr.11.92 |
10 | Fr.2.23700 | Fr.22.37 |
25 | Fr.2.06640 | Fr.51.66 |
50 | Fr.1.95380 | Fr.97.69 |
100 | Fr.1.85280 | Fr.185.28 |
250 | Fr.1.73544 | Fr.433.86 |
500 | Fr.1.65736 | Fr.828.68 |
1,000 | Fr.1.58740 | Fr.1,587.40 |
Unit Price without VAT: | Fr.2.80000 |
---|---|
Unit Price with VAT: | Fr.3.02680 |