
M1267-3005-AL | |
|---|---|
DigiKey Part Number | 1772-1899-ND |
Manufacturer | |
Manufacturer Product Number | M1267-3005-AL |
Description | HEX STANDOFF M3X0.5 ALUM 20MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Aluminum 0.787" (20.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M1267-3005-AL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.177" (4.50mm) Hex | |
Between Board Height | 0.787" (20.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.61000 | Fr.0.61 |
| 5 | Fr.0.50800 | Fr.2.54 |
| 10 | Fr.0.47400 | Fr.4.74 |
| 25 | Fr.0.43360 | Fr.10.84 |
| 50 | Fr.0.40660 | Fr.20.33 |
| 100 | Fr.0.38250 | Fr.38.25 |
| 250 | Fr.0.35460 | Fr.88.65 |
| 500 | Fr.0.33606 | Fr.168.03 |
| 1,000 | Fr.0.31950 | Fr.319.50 |
| Unit Price without VAT: | Fr.0.61000 |
|---|---|
| Unit Price with VAT: | Fr.0.65941 |

