
M1463-6010-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3131-ND |
Manufacturer | |
Manufacturer Product Number | M1463-6010-SS-20 |
Description | HEX STANDOFF M6X1 SS 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.512" (13.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.630" (16.00mm) | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.16.34000 | Fr.16.34 |
| 5 | Fr.14.21800 | Fr.71.09 |
| 10 | Fr.13.46500 | Fr.134.65 |
| 25 | Fr.12.58840 | Fr.314.71 |
| 50 | Fr.12.00580 | Fr.600.29 |
| 100 | Fr.11.48380 | Fr.1,148.38 |
| 250 | Fr.10.87592 | Fr.2,718.98 |
| 500 | Fr.10.47068 | Fr.5,235.34 |
| Unit Price without VAT: | Fr.16.34000 |
|---|---|
| Unit Price with VAT: | Fr.17.66354 |

