
M2153-3005-SS | |
|---|---|
DigiKey Part Number | 1772-1411-ND |
Manufacturer | |
Manufacturer Product Number | M2153-3005-SS |
Description | HEX STANDOFF M3X0.5 SS 18MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3x0.5 Stainless Steel 0.709" (18.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2153-3005-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.236" (5.99mm) Hex | |
Between Board Height | 0.709" (18.00mm) | |
Length - Overall | 0.896" (22.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.14000 | Fr.3.14 |
| 5 | Fr.2.67600 | Fr.13.38 |
| 10 | Fr.2.51200 | Fr.25.12 |
| 25 | Fr.2.32240 | Fr.58.06 |
| 50 | Fr.2.19720 | Fr.109.86 |
| 100 | Fr.2.08480 | Fr.208.48 |
| 250 | Fr.1.95416 | Fr.488.54 |
| 500 | Fr.1.86730 | Fr.933.65 |
| 1,000 | Fr.1.78942 | Fr.1,789.42 |
| Unit Price without VAT: | Fr.3.14000 |
|---|---|
| Unit Price with VAT: | Fr.3.39434 |

