
M2285-6010-S-12 | |
|---|---|
DigiKey Part Number | 1772-3428-ND |
Manufacturer | |
Manufacturer Product Number | M2285-6010-S-12 |
Description | HEX STANDOFF M6X1 STEEL 40MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M6x1 Steel 1.575" (40.00mm) Clear |
Datasheet | Datasheet |
Category | Diameter - Outside 0.512" (13.00mm) Hex |
Mfr | Between Board Height 1.575" (40.00mm) |
Packaging Bulk | Length - Overall 2.075" (52.70mm) |
Part Status Active | Material |
Type | Plating Chromate, Zinc |
Threaded/Unthreaded Threaded | Color Clear |
Gender Male, Female | Base Product Number |
Screw, Thread Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.7.60000 | Fr.7.60 |
| 5 | Fr.6.54800 | Fr.32.74 |
| 10 | Fr.6.17600 | Fr.61.76 |
| 25 | Fr.5.74360 | Fr.143.59 |
| 50 | Fr.5.45640 | Fr.272.82 |
| 100 | Fr.5.19940 | Fr.519.94 |
| 250 | Fr.4.90036 | Fr.1,225.09 |
| 500 | Fr.4.70110 | Fr.2,350.55 |
| 1,000 | Fr.4.52245 | Fr.4,522.45 |
| Unit Price without VAT: | Fr.7.60000 |
|---|---|
| Unit Price with VAT: | Fr.8.21560 |

