
1.20.126.705/9000 | |
---|---|
DigiKey Part Number | 1715-1.20.126.705/9000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.126.705/9000 |
Description | CONTACT BLOCK DPST-NO 3A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block DPST-NO 3A @ 120VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | DPST-NO | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 3A @ 120VAC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.16.51800 | Fr.165.18 |
Unit Price without VAT: | Fr.16.51800 |
---|---|
Unit Price with VAT: | Fr.17.85596 |