Rafix-22QR-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.242.701/0201

DigiKey Part Number
1715-1.30.242.701/0201-ND
Manufacturer
Manufacturer Product Number
1.30.242.701/0201
Description
CONFIG SW BODY SELECT NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Selector Non-Illuminated
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Requires
Contact Block(s)
Type
Maintained
Illumination
Non-Illuminated
Actuator Type
Selector
(Select First, Then Apply Filters) Compatible Series
Rafix 22QR
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.15.29400Fr.152.94
Manufacturers Standard Package
Unit Price without VAT:Fr.15.29400
Unit Price with VAT:Fr.16.53281