
1.30.242.711/0201 | |
---|---|
DigiKey Part Number | 1715-1.30.242.711/0201-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.242.711/0201 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | Fr.15.29400 | Fr.152.94 |
Unit Price without VAT: | Fr.15.29400 |
---|---|
Unit Price with VAT: | Fr.16.53281 |