
1.30.242.801/0201 | |
|---|---|
DigiKey Part Number | 1715-1.30.242.801/0201-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.242.801/0201 |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22QR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.15.29400 | Fr.152.94 |
| Unit Price without VAT: | Fr.15.29400 |
|---|---|
| Unit Price with VAT: | Fr.16.53281 |

