
1.30.275.371/0100 | |
---|---|
DigiKey Part Number | 1715-1.30.275.371/0100-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.275.371/0100 |
Description | CONFIG SW BODY KEYLOCK NON-ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.51.46000 | Fr.51.46 |
10 | Fr.44.38600 | Fr.443.86 |
26 | Fr.41.73462 | Fr.1,085.10 |
50 | Fr.40.00740 | Fr.2,000.37 |
100 | Fr.38.25140 | Fr.3,825.14 |
Unit Price without VAT: | Fr.51.46000 |
---|---|
Unit Price with VAT: | Fr.55.62826 |