KEYLOCK-SWITCH-2X40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.30.275.551/0100

DigiKey Part Number
1715-1.30.275.551/0100-ND
Manufacturer
Manufacturer Product Number
1.30.275.551/0100
Description
CONFIG SW BODY KEYLOCK NON-ILLUM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Configurable Switch Body Keylock Non-Illuminated
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Box
Part Status
Active
Requires
Contact Block(s)
Type
Maintained, Momentary
Illumination
Non-Illuminated
Actuator Type
Keylock
(Select First, Then Apply Filters) Compatible Series
Rafix 22 FS
Panel Cutout Dimensions
22.3mm (Round)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CHF
Box
QuantityUnit PriceExt Price
1Fr.51.46000Fr.51.46
10Fr.44.38600Fr.443.86
26Fr.41.73462Fr.1,085.10
50Fr.40.00740Fr.2,000.37
100Fr.38.25140Fr.3,825.14
Unit Price without VAT:Fr.51.46000
Unit Price with VAT:Fr.55.62826