
1.30.282.101/2201 | |
---|---|
DigiKey Part Number | 1715-1.30.282.101/2201-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.282.101/2201 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FSR | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.35.92000 | Fr.35.92 |
10 | Fr.30.98600 | Fr.309.86 |
30 | Fr.28.86967 | Fr.866.09 |
50 | Fr.27.93320 | Fr.1,396.66 |
100 | Fr.26.70870 | Fr.2,670.87 |
250 | Fr.25.16852 | Fr.6,292.13 |
Unit Price without VAT: | Fr.35.92000 |
---|---|
Unit Price with VAT: | Fr.38.82952 |