AS-11.0592-18-EXT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS-11.0592-20-2030-SMD-TR

DigiKey Part Number
2151-AS-11.0592-20-2030-SMD-TR-ND - Tape & Reel (TR)
2151-AS-11.0592-20-2030-SMD-TRCT-ND - Cut Tape (CT)
2151-AS-11.0592-20-2030-SMD-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AS-11.0592-20-2030-SMD-TR
Description
CRYSTAL 11.0592MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
11.0592 MHz ±20ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
11.0592 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.472" L x 0.189" W (12.00mm x 4.80mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.11000Fr.0.11
10Fr.0.10000Fr.1.00
25Fr.0.09440Fr.2.36
50Fr.0.09060Fr.4.53
100Fr.0.08680Fr.8.68
250Fr.0.08212Fr.20.53
500Fr.0.07872Fr.39.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.07546Fr.75.46
2,000Fr.0.07235Fr.144.70
3,000Fr.0.07058Fr.211.74
5,000Fr.0.06841Fr.342.05
7,000Fr.0.06702Fr.469.14
10,000Fr.0.06558Fr.655.80
12,000Fr.0.06486Fr.778.32
24,000Fr.0.06217Fr.1,492.08
25,000Fr.0.06202Fr.1,550.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.11000
Unit Price with VAT:Fr.0.11891