
CL3225-50.000-3.3-25-X-T-TR | |
|---|---|
DigiKey Part Number | 2151-CL3225-50.000-3.3-25-X-T-TR-ND - Tape & Reel (TR) 2151-CL3225-50.000-3.3-25-X-T-TRCT-ND - Cut Tape (CT) 2151-CL3225-50.000-3.3-25-X-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL3225-50.000-3.3-25-X-T-TR |
Description | XTAL OSC XO 50MHZ 3.3V LVDS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 40mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.4.11000 | Fr.4.11 |
| 10 | Fr.3.57200 | Fr.35.72 |
| 25 | Fr.3.37800 | Fr.84.45 |
| 50 | Fr.3.23840 | Fr.161.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | Fr.3.10460 | Fr.310.46 |
| 200 | Fr.2.97645 | Fr.595.29 |
| 300 | Fr.2.90397 | Fr.871.19 |
| 500 | Fr.2.81522 | Fr.1,407.61 |
| 700 | Fr.2.75829 | Fr.1,930.80 |
| 1,000 | Fr.2.69924 | Fr.2,699.24 |
| 1,200 | Fr.2.66957 | Fr.3,203.48 |
| 2,400 | Fr.2.55976 | Fr.6,143.42 |
| 2,500 | Fr.2.55342 | Fr.6,383.55 |
| Unit Price without VAT: | Fr.4.11000 |
|---|---|
| Unit Price with VAT: | Fr.4.44291 |

