
CO4605-125.000-EXT-T-TR | |
|---|---|
DigiKey Part Number | 2151-CO4605-125.000-EXT-T-TR-ND - Tape & Reel (TR) 2151-CO4605-125.000-EXT-T-TRCT-ND - Cut Tape (CT) 2151-CO4605-125.000-EXT-T-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4605-125.000-EXT-T-TR |
Description | XTAL OSC XO 125.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 125 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 45mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.39000 | Fr.1.39 |
| 10 | Fr.1.21000 | Fr.12.10 |
| 25 | Fr.1.14440 | Fr.28.61 |
| 50 | Fr.1.09700 | Fr.54.85 |
| 100 | Fr.1.05160 | Fr.105.16 |
| 250 | Fr.0.99448 | Fr.248.62 |
| 500 | Fr.0.95338 | Fr.476.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.95178 | Fr.951.78 |
| 2,000 | Fr.0.91249 | Fr.1,824.98 |
| 3,000 | Fr.0.89028 | Fr.2,670.84 |
| 5,000 | Fr.0.86308 | Fr.4,315.40 |
| 7,000 | Fr.0.84563 | Fr.5,919.41 |
| Unit Price without VAT: | Fr.1.39000 |
|---|---|
| Unit Price with VAT: | Fr.1.50259 |

