H120B-series-4-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H120B-24.000-18-3030-TR

DigiKey Part Number
2151-H120B-24.000-18-3030-TR-ND - Tape & Reel (TR)
2151-H120B-24.000-18-3030-TRCT-ND - Cut Tape (CT)
2151-H120B-24.000-18-3030-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H120B-24.000-18-3030-TR
Description
CRYSTAL 24.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 MHz ±30ppm Crystal 18pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
24 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.157" L x 0.098" W (4.00mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.49000Fr.0.49
10Fr.0.42600Fr.4.26
25Fr.0.40240Fr.10.06
50Fr.0.38600Fr.19.30
100Fr.0.37000Fr.37.00
250Fr.0.34992Fr.87.48
500Fr.0.33542Fr.167.71
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.0.32155Fr.321.55
2,000Fr.0.30825Fr.616.50
3,000Fr.0.30073Fr.902.19
5,000Fr.0.29152Fr.1,457.60
7,000Fr.0.28561Fr.1,999.27
10,000Fr.0.27948Fr.2,794.80
12,000Fr.0.27640Fr.3,316.80
24,000Fr.0.26499Fr.6,359.76
25,000Fr.0.26433Fr.6,608.25
Manufacturers Standard Package
Unit Price without VAT:Fr.0.49000
Unit Price with VAT:Fr.0.52969