
H130B-20.000-12-3030-TR | |
|---|---|
DigiKey Part Number | 2151-H130B-20.000-12-3030-TR-ND - Tape & Reel (TR) 2151-H130B-20.000-12-3030-TRCT-ND - Cut Tape (CT) 2151-H130B-20.000-12-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H130B-20.000-12-3030-TR |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 20 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 20 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.36000 | Fr.0.36 |
| 10 | Fr.0.31200 | Fr.3.12 |
| 25 | Fr.0.29520 | Fr.7.38 |
| 50 | Fr.0.28280 | Fr.14.14 |
| 100 | Fr.0.27100 | Fr.27.10 |
| 250 | Fr.0.25628 | Fr.64.07 |
| 500 | Fr.0.24568 | Fr.122.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.20029 | Fr.200.29 |
| 2,000 | Fr.0.19201 | Fr.384.02 |
| 3,000 | Fr.0.18732 | Fr.561.96 |
| 5,000 | Fr.0.18157 | Fr.907.85 |
| 7,000 | Fr.0.17789 | Fr.1,245.23 |
| 10,000 | Fr.0.17407 | Fr.1,740.70 |
| 12,000 | Fr.0.17215 | Fr.2,065.80 |
| 24,000 | Fr.0.16503 | Fr.3,960.72 |
| 25,000 | Fr.0.16463 | Fr.4,115.75 |
| Unit Price without VAT: | Fr.0.36000 |
|---|---|
| Unit Price with VAT: | Fr.0.38916 |

