
| H130B-8.000-8-1015-EXT-TR | |
|---|---|
| DigiKey Part Number | 2151-H130B-8.000-8-1015-EXT-TR-ND - Tape & Reel (TR) 2151-H130B-8.000-8-1015-EXT-TRCT-ND - Cut Tape (CT) 2151-H130B-8.000-8-1015-EXT-TRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | H130B-8.000-8-1015-EXT-TR | 
| Description | CRYSTAL 8.0000MHZ 8PF SMD | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 8 MHz ±10ppm Crystal 8pF 85 Ohms 4-SMD, No Lead | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | MHz Crystal | |
| Frequency | 8 MHz | |
| Frequency Stability | ±15ppm | |
| Frequency Tolerance | ±10ppm | |
| Load Capacitance | 8pF | |
| ESR (Equivalent Series Resistance) | 85 Ohms | |
| Operating Mode | Fundamental | |
| Operating Temperature | -40°C ~ 85°C | |
| Ratings | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
| Height - Seated (Max) | 0.035" (0.90mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.54000 | Fr.0.54 | 
| 10 | Fr.0.47600 | Fr.4.76 | 
| 25 | Fr.0.45040 | Fr.11.26 | 
| 50 | Fr.0.43180 | Fr.21.59 | 
| 100 | Fr.0.41400 | Fr.41.40 | 
| 250 | Fr.0.39152 | Fr.97.88 | 
| 500 | Fr.0.37532 | Fr.187.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | Fr.0.35978 | Fr.359.78 | 
| 2,000 | Fr.0.34491 | Fr.689.82 | 
| 3,000 | Fr.0.33649 | Fr.1,009.47 | 
| 5,000 | Fr.0.32619 | Fr.1,630.95 | 
| 7,000 | Fr.0.31958 | Fr.2,237.06 | 
| 10,000 | Fr.0.31272 | Fr.3,127.20 | 
| 12,000 | Fr.0.30927 | Fr.3,711.24 | 
| 24,000 | Fr.0.29651 | Fr.7,116.24 | 
| 25,000 | Fr.0.29578 | Fr.7,394.50 | 
| Unit Price without VAT: | Fr.0.54000 | 
|---|---|
| Unit Price with VAT: | Fr.0.58374 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland