


R2016-26.000-6-F-1010-TR | |
|---|---|
DigiKey Part Number  | 2151-R2016-26.000-6-F-1010-TR-ND - Tape & Reel (TR) 2151-R2016-26.000-6-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2016-26.000-6-F-1010-TRDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | R2016-26.000-6-F-1010-TR  | 
Description  | CRYSTAL 26.0000MHZ 6PF SMD  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Type  | MHz Crystal  | |
Frequency  | 26 MHz  | |
Frequency Stability  | ±10ppm  | |
Frequency Tolerance  | ±10ppm  | |
Load Capacitance  | 6pF  | |
ESR (Equivalent Series Resistance)  | 100 Ohms  | |
Operating Mode  | Fundamental  | |
Operating Temperature  | -10°C ~ 60°C  | |
Ratings  | -  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Size / Dimension  | 0.079" L x 0.063" W (2.00mm x 1.60mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 | 
| 10 | Fr.0.35000 | Fr.3.50 | 
| 25 | Fr.0.33160 | Fr.8.29 | 
| 50 | Fr.0.31780 | Fr.15.89 | 
| 100 | Fr.0.30460 | Fr.30.46 | 
| 250 | Fr.0.28808 | Fr.72.02 | 
| 500 | Fr.0.27618 | Fr.138.09 | 
| 1,000 | Fr.0.26474 | Fr.264.74 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | Fr.0.19837 | Fr.595.11 | 
| 6,000 | Fr.0.19017 | Fr.1,141.02 | 
| 9,000 | Fr.0.18553 | Fr.1,669.77 | 
| 15,000 | Fr.0.17985 | Fr.2,697.75 | 
| 21,000 | Fr.0.17620 | Fr.3,700.20 | 
| 30,000 | Fr.0.17242 | Fr.5,172.60 | 
| 36,000 | Fr.0.17052 | Fr.6,138.72 | 
| Unit Price without VAT: | Fr.0.40000 | 
|---|---|
| Unit Price with VAT: | Fr.0.43240 | 

