


R2016-26.000-6-F-1010-TR | |
|---|---|
DigiKey Part Number | 2151-R2016-26.000-6-F-1010-TR-ND - Tape & Reel (TR) 2151-R2016-26.000-6-F-1010-TRCT-ND - Cut Tape (CT) 2151-R2016-26.000-6-F-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2016-26.000-6-F-1010-TR |
Description | CRYSTAL 26.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 26 MHz ±10ppm Crystal 6pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 26 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.40000 | Fr.0.40 |
| 10 | Fr.0.35000 | Fr.3.50 |
| 25 | Fr.0.33160 | Fr.8.29 |
| 50 | Fr.0.31780 | Fr.15.89 |
| 100 | Fr.0.30460 | Fr.30.46 |
| 250 | Fr.0.28808 | Fr.72.02 |
| 500 | Fr.0.27618 | Fr.138.09 |
| 1,000 | Fr.0.26474 | Fr.264.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.19837 | Fr.595.11 |
| 6,000 | Fr.0.19017 | Fr.1,141.02 |
| 9,000 | Fr.0.18553 | Fr.1,669.77 |
| 15,000 | Fr.0.17985 | Fr.2,697.75 |
| 21,000 | Fr.0.17620 | Fr.3,700.20 |
| 30,000 | Fr.0.17242 | Fr.5,172.60 |
| 36,000 | Fr.0.17052 | Fr.6,138.72 |
| Unit Price without VAT: | Fr.0.40000 |
|---|---|
| Unit Price with VAT: | Fr.0.43240 |

