
R2520-32.000-10-F-1010-EXT-TR | |
|---|---|
DigiKey Part Number | 2151-R2520-32.000-10-F-1010-EXT-TR-ND - Tape & Reel (TR) 2151-R2520-32.000-10-F-1010-EXT-TRCT-ND - Cut Tape (CT) 2151-R2520-32.000-10-F-1010-EXT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2520-32.000-10-F-1010-EXT-TR |
Description | CRYSTAL 32.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.22000 | Fr.0.22 |
| 10 | Fr.0.19400 | Fr.1.94 |
| 25 | Fr.0.18320 | Fr.4.58 |
| 50 | Fr.0.17600 | Fr.8.80 |
| 100 | Fr.0.16860 | Fr.16.86 |
| 250 | Fr.0.15948 | Fr.39.87 |
| 500 | Fr.0.15292 | Fr.76.46 |
| 1,000 | Fr.0.14658 | Fr.146.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.13708 | Fr.411.24 |
| 6,000 | Fr.0.13141 | Fr.788.46 |
| 9,000 | Fr.0.12820 | Fr.1,153.80 |
| 15,000 | Fr.0.12428 | Fr.1,864.20 |
| 21,000 | Fr.0.12176 | Fr.2,556.96 |
| 30,000 | Fr.0.11914 | Fr.3,574.20 |
| 36,000 | Fr.0.11783 | Fr.4,241.88 |
| Unit Price without VAT: | Fr.0.22000 |
|---|---|
| Unit Price with VAT: | Fr.0.23782 |


