
RH100-20.000-10-1010-TR | |
|---|---|
DigiKey Part Number | 2151-RH100-20.000-10-1010-TR-ND - Tape & Reel (TR) 2151-RH100-20.000-10-1010-TRCT-ND - Cut Tape (CT) 2151-RH100-20.000-10-1010-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RH100-20.000-10-1010-TR |
Description | CRYSTAL 20.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±10ppm Crystal 10pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.14000 | Fr.0.14 |
| 10 | Fr.0.12500 | Fr.1.25 |
| 25 | Fr.0.11840 | Fr.2.96 |
| 50 | Fr.0.11340 | Fr.5.67 |
| 100 | Fr.0.10880 | Fr.10.88 |
| 250 | Fr.0.10288 | Fr.25.72 |
| 500 | Fr.0.09862 | Fr.49.31 |
| 1,000 | Fr.0.09455 | Fr.94.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.0.10398 | Fr.311.94 |
| 6,000 | Fr.0.09967 | Fr.598.02 |
| 9,000 | Fr.0.09724 | Fr.875.16 |
| 15,000 | Fr.0.09426 | Fr.1,413.90 |
| 21,000 | Fr.0.09235 | Fr.1,939.35 |
| 30,000 | Fr.0.09036 | Fr.2,710.80 |
| 36,000 | Fr.0.08937 | Fr.3,217.32 |
| 72,000 | Fr.0.08567 | Fr.6,168.24 |
| 75,000 | Fr.0.08546 | Fr.6,409.50 |
| Unit Price without VAT: | Fr.0.14000 |
|---|---|
| Unit Price with VAT: | Fr.0.15134 |


