
CO4805-50.000-TR | |
|---|---|
DigiKey Part Number | 2151-CO4805-50.000-TR-ND - Tape & Reel (TR) 2151-CO4805-50.000-TRCT-ND - Cut Tape (CT) 2151-CO4805-50.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CO4805-50.000-TR |
Description | XTAL OSC XO 50.0000MHZ TTL SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) TTL Oscillator 5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 50 MHz | |
Function | Enable/Disable | |
Output | TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.94000 | Fr.0.94 |
| 10 | Fr.0.81800 | Fr.8.18 |
| 25 | Fr.0.77400 | Fr.19.35 |
| 50 | Fr.0.74200 | Fr.37.10 |
| 100 | Fr.0.71140 | Fr.71.14 |
| 250 | Fr.0.67272 | Fr.168.18 |
| 500 | Fr.0.64492 | Fr.322.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.61824 | Fr.618.24 |
| 2,000 | Fr.0.59270 | Fr.1,185.40 |
| 3,000 | Fr.0.57826 | Fr.1,734.78 |
| 5,000 | Fr.0.56057 | Fr.2,802.85 |
| 7,000 | Fr.0.54922 | Fr.3,844.54 |
| 10,000 | Fr.0.53745 | Fr.5,374.50 |
| 12,000 | Fr.0.53153 | Fr.6,378.36 |
| Unit Price without VAT: | Fr.0.94000 |
|---|---|
| Unit Price with VAT: | Fr.1.01614 |

