RH100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH100-32.000-8-F-1010-TR-NS1

DigiKey Part Number
2151-RH100-32.000-8-F-1010-TR-NS1TR-ND - Tape & Reel (TR)
2151-RH100-32.000-8-F-1010-TR-NS1CT-ND - Cut Tape (CT)
2151-RH100-32.000-8-F-1010-TR-NS1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RH100-32.000-8-F-1010-TR-NS1
Description
CRYSTAL 32.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
32 MHz ±10ppm Crystal 8pF 50 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
32 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,033
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.14000Fr.0.14
10Fr.0.12500Fr.1.25
25Fr.0.11840Fr.2.96
50Fr.0.11340Fr.5.67
100Fr.0.10880Fr.10.88
250Fr.0.10288Fr.25.72
500Fr.0.09862Fr.49.31
1,000Fr.0.09455Fr.94.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.0.08843Fr.265.29
6,000Fr.0.08477Fr.508.62
9,000Fr.0.08270Fr.744.30
15,000Fr.0.08016Fr.1,202.40
21,000Fr.0.07854Fr.1,649.34
30,000Fr.0.07685Fr.2,305.50
36,000Fr.0.07600Fr.2,736.00
72,000Fr.0.07286Fr.5,245.92
75,000Fr.0.07268Fr.5,451.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.14000
Unit Price with VAT:Fr.0.15134