
RSF-2380.000-20000-3030-TR | |
|---|---|
DigiKey Part Number | 2151-RSF-2380.000-20000-3030-TR-ND - Tape & Reel (TR) 2151-RSF-2380.000-20000-3030-TRCT-ND - Cut Tape (CT) 2151-RSF-2380.000-20000-3030-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSF-2380.000-20000-3030-TR |
Description | FILTER SAW 2.38GHZ 6-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.38GHz Frequency RF SAW Filter (Surface Acoustic Wave) 2.4dB 20MHz Bandwidth 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Raltron Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency - Center | 2.38GHz | |
Bandwidth | 20MHz | |
Insertion Loss | 2.4dB | |
Ratings | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Height (Max) | 0.058" (1.48mm) | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.04000 | Fr.11.04 |
| 10 | Fr.9.00600 | Fr.90.06 |
| 25 | Fr.8.30600 | Fr.207.65 |
| 50 | Fr.7.81320 | Fr.390.66 |
| 100 | Fr.7.34950 | Fr.734.95 |
| 250 | Fr.6.77800 | Fr.1,694.50 |
| 500 | Fr.6.43000 | Fr.3,215.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | Fr.6.43000 | Fr.19,290.00 |
| Unit Price without VAT: | Fr.11.04000 |
|---|---|
| Unit Price with VAT: | Fr.11.93424 |


