RTXE-2520ED333-C-10.000-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTXE-2520ED333-C-12.000-TR

DigiKey Part Number
2151-RTXE-2520ED333-C-12.000-TR-ND - Tape & Reel (TR)
2151-RTXE-2520ED333-C-12.000-TRCT-ND - Cut Tape (CT)
2151-RTXE-2520ED333-C-12.000-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RTXE-2520ED333-C-12.000-TR
Description
XTAL OSC TCXO 12MHZ 3.3V HCMOS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
12 MHz
Function
Enable/Disable
Output
HCMOS
Voltage - Supply
3.3V
Frequency Stability
±2.5ppm
Absolute Pull Range (APR)
±1ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
4.8mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,546
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.83000Fr.1.83
10Fr.1.59300Fr.15.93
25Fr.1.50640Fr.37.66
50Fr.1.44380Fr.72.19
100Fr.1.38420Fr.138.42
250Fr.1.30904Fr.327.26
500Fr.1.25496Fr.627.48
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.1.18696Fr.1,186.96
2,000Fr.1.13799Fr.2,275.98
3,000Fr.1.11031Fr.3,330.93
5,000Fr.1.07642Fr.5,382.10
7,000Fr.1.05467Fr.7,382.69
Manufacturers Standard Package
Unit Price without VAT:Fr.1.83000
Unit Price with VAT:Fr.1.97823