
RTXE-2520ED333-C-12.000-TR | |
|---|---|
DigiKey Part Number | 2151-RTXE-2520ED333-C-12.000-TR-ND - Tape & Reel (TR) 2151-RTXE-2520ED333-C-12.000-TRCT-ND - Cut Tape (CT) 2151-RTXE-2520ED333-C-12.000-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RTXE-2520ED333-C-12.000-TR |
Description | XTAL OSC TCXO 12MHZ 3.3V HCMOS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 MHz TCXO HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 12 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±2.5ppm | |
Absolute Pull Range (APR) | ±1ppm | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 4.8mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.83000 | Fr.1.83 |
| 10 | Fr.1.59300 | Fr.15.93 |
| 25 | Fr.1.50640 | Fr.37.66 |
| 50 | Fr.1.44380 | Fr.72.19 |
| 100 | Fr.1.38420 | Fr.138.42 |
| 250 | Fr.1.30904 | Fr.327.26 |
| 500 | Fr.1.25496 | Fr.627.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.1.18696 | Fr.1,186.96 |
| 2,000 | Fr.1.13799 | Fr.2,275.98 |
| 3,000 | Fr.1.11031 | Fr.3,330.93 |
| 5,000 | Fr.1.07642 | Fr.5,382.10 |
| 7,000 | Fr.1.05467 | Fr.7,382.69 |
| Unit Price without VAT: | Fr.1.83000 |
|---|---|
| Unit Price with VAT: | Fr.1.97823 |

