
EP7P5M10 | |
|---|---|
DigiKey Part Number | 137-EP7P5M10-ND |
Manufacturer | |
Manufacturer Product Number | EP7P5M10 |
Description | EP7 SERIES CONNECTORS, PANEL MOU |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Thermoplastic | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP66/IP67/IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | Varies by Wire Gauge | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 135°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Thermoplastic | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.78000 | Fr.20.78 |
| 10 | Fr.17.66100 | Fr.176.61 |
| 25 | Fr.16.55520 | Fr.413.88 |
| 50 | Fr.15.76520 | Fr.788.26 |
| 100 | Fr.15.01330 | Fr.1,501.33 |
| 250 | Fr.14.07432 | Fr.3,518.58 |
| 500 | Fr.13.40358 | Fr.6,701.79 |
| Unit Price without VAT: | Fr.20.78000 |
|---|---|
| Unit Price with VAT: | Fr.22.46318 |

