
LSDPD4040WKT6R8MML | |
---|---|
DigiKey Part Number | 587-LSDPD4040WKT6R8MMLTR-ND - Tape & Reel (TR) 587-LSDPD4040WKT6R8MMLCT-ND - Cut Tape (CT) 587-LSDPD4040WKT6R8MMLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSDPD4040WKT6R8MML |
Description | FIXED INDUCTOR 6.8UH SMD MCOIL |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Wirewound Inductor 2.4 A 115mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 115mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1616 (4040 Metric) | |
Supplier Device Package | 1616 | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.40000 | Fr.0.40 |
10 | Fr.0.34400 | Fr.3.44 |
25 | Fr.0.31560 | Fr.7.89 |
50 | Fr.0.28680 | Fr.14.34 |
100 | Fr.0.25530 | Fr.25.53 |
250 | Fr.0.24096 | Fr.60.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | Fr.0.20653 | Fr.144.57 |
Unit Price without VAT: | Fr.0.40000 |
---|---|
Unit Price with VAT: | Fr.0.43240 |