
160-102-JTW | |
|---|---|
DigiKey Part Number | 4855-160-102-JTWTR-ND - Tape & Reel (TR) 4855-160-102-JTWCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160-102-JTW |
Description | RES 1K OHM 5% 5W AXIAL |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient 20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 350°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.188" Dia x 0.500" L (4.78mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.27000 | Fr.1.27 |
| 10 | Fr.0.83900 | Fr.8.39 |
| 25 | Fr.0.72120 | Fr.18.03 |
| 50 | Fr.0.64760 | Fr.32.38 |
| 100 | Fr.0.58460 | Fr.58.46 |
| 250 | Fr.0.51568 | Fr.128.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.43590 | Fr.435.90 |
| 2,000 | Fr.0.40477 | Fr.809.54 |
| 3,000 | Fr.0.38878 | Fr.1,166.34 |
| 5,000 | Fr.0.37070 | Fr.1,853.50 |
| 7,000 | Fr.0.35992 | Fr.2,519.44 |
| 10,000 | Fr.0.34940 | Fr.3,494.00 |
| Unit Price without VAT: | Fr.1.27000 |
|---|---|
| Unit Price with VAT: | Fr.1.37287 |

