R-78AA2.5-0.5SMD is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Mornsun America, LLC
In Stock: 0
Unit Price: Fr.0.92000
Datasheet
R-78AAxx-0.5 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
R-78AAxx-0.5 Series

R-78AA2.5-0.5SMD

DigiKey Part Number
R-78AA2.5-0.5SMD-ND
Manufacturer
Manufacturer Product Number
R-78AA2.5-0.5SMD
Description
DC DC CONVERTER 2.5V 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Regulator Replacement DC DC Converter 1 Output 2.5V 500mA 4.75V - 32V Input
Datasheet
 Datasheet
EDA/CAD Models
R-78AA2.5-0.5SMD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Linear Regulator Replacement
Number of Outputs
1
Voltage - Input (Min)
4.75V
Voltage - Input (Max)
32V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
500mA
Power (Watts)
1 W
Applications
ITE (Commercial)
Features
Remote On/Off, OTP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
87%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.38" W x 0.35" H (15.2mm x 9.7mm x 8.8mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.7.86000Fr.7.86
5Fr.7.57200Fr.37.86
10Fr.7.44800Fr.74.48
25Fr.7.28880Fr.182.22
50Fr.7.17080Fr.358.54
100Fr.7.05420Fr.705.42
250Fr.6.90280Fr.1,725.70
500Fr.6.79026Fr.3,395.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.86000
Unit Price with VAT:Fr.8.49666