ECONOLINE R0.25D Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ECONOLINE R0.25D Series
ECONOLINE R0.25D SERIES

R0.25D10-1224-R

DigiKey Part Number
945-R0.25D10-1224-RTR-ND - Tape & Reel (TR)
945-R0.25D10-1224-RCT-ND - Cut Tape (CT)
945-R0.25D10-1224-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.25D10-1224-R
Description
DC DC CONVERTER +/-24V 250MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 24V -24V 5.2mA, 5.2mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.25D10-1224-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-24V
Voltage - Output 3
-
Current - Output (Max)
5.2mA, 5.2mA
Power (Watts)
250 mW
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
60 ~ 70%
Mounting Type
Surface Mount
Package / Case
10-SMD Module
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.9.14000Fr.9.14
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.8.25464Fr.4,127.32
Manufacturers Standard Package
Unit Price without VAT:Fr.9.14000
Unit Price with VAT:Fr.9.88034