


R0.5D12-3.305 | |
|---|---|
DigiKey Part Number | R0.5D12-3.305-ND |
Manufacturer | |
Manufacturer Product Number | R0.5D12-3.305 |
Description | DC DC CONVERTER +/-5V 500MW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 50mA, 50mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | R0.5D12-3.305 Models |
Category | Current - Output (Max) 50mA, 50mA |
Mfr | Power (Watts) 500 mW |
Series | Voltage - Isolation 1 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 100°C |
Number of Outputs 2 | Efficiency 79% |
Voltage - Input (Min) 2.97V | Mounting Type Surface Mount |
Voltage - Input (Max) 3.63V | Package / Case 12-SMD Module, 10 Leads |
Voltage - Output 1 | Size / Dimension 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) |
Voltage - Output 2 -5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 33 | Fr.8.38879 | Fr.276.83 |
| Unit Price without VAT: | Fr.8.38879 |
|---|---|
| Unit Price with VAT: | Fr.9.06828 |

