Isolated Module DC DC Converter 1 Output 12V 42mA 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 12V 42mA 10.8V - 13.2V Input
R0.5S_D

R0.5S12-1212/H-R

DigiKey Part Number
945-R0.5S12-1212/H-RTR-ND - Tape & Reel (TR)
945-R0.5S12-1212/H-RCT-ND - Cut Tape (CT)
945-R0.5S12-1212/H-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R0.5S12-1212/H-R
Description
DC DC CONVERTER 12V 500MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 42mA 10.8V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
R0.5S12-1212/H-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
42mA
Power (Watts)
500 mW
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
75%
Mounting Type
Surface Mount
Package / Case
12-SMD Module, 10 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.8.55000Fr.8.55
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.7.73948Fr.3,869.74
Manufacturers Standard Package
Unit Price without VAT:Fr.8.55000
Unit Price with VAT:Fr.9.24255