Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 100mA, -12mA 21V - 27V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R24C2T25/R-CT

DigiKey Part Number
945-R24C2T25/R-CT-ND
Manufacturer
Manufacturer Product Number
R24C2T25/R-CT
Description
2.5W DC/DC-CONVERTER 'ECONOLINE'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 100mA, -12mA 21V - 27V Input
Datasheet
 Datasheet
EDA/CAD Models
R24C2T25/R-CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
21V
Voltage - Input (Max)
27V
Voltage - Output 1
Voltage - Output 2
-2.5 ~ -22.5V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100mA, -12mA
Power (Watts)
2.5 W
Voltage - Isolation
1.4 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
53%
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
36-BSSOP (0.295", 7.50mm Width)
Size / Dimension
0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm)
Supplier Device Package
36-SSOP
Control Features
Enable, Active High
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in CHF
Bag
QuantityUnit PriceExt Price
1Fr.7.07000Fr.7.07
5Fr.6.80200Fr.34.01
10Fr.6.69200Fr.66.92
25Fr.6.54920Fr.163.73
50Fr.6.44280Fr.322.14
100Fr.6.33810Fr.633.81
250Fr.6.20208Fr.1,550.52
500Fr.6.10102Fr.3,050.51
Manufacturers Standard Package
Unit Price without VAT:Fr.7.07000
Unit Price with VAT:Fr.7.64267