



R12P215D/R8 | |
|---|---|
DigiKey Part Number | 945-2450-ND |
Manufacturer | |
Manufacturer Product Number | R12P215D/R8 |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | R12P215D/R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 66mA, 66mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 8 kV | |
Applications | ITE (Commercial), Medical | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 5 Leads | |
Size / Dimension | 0.77" L x 0.39" W x 0.49" H (19.7mm x 9.8mm x 12.5mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.19.46000 | Fr.19.46 |
| 5 | Fr.18.74200 | Fr.93.71 |
| 10 | Fr.18.43700 | Fr.184.37 |
| 25 | Fr.18.04200 | Fr.451.05 |
| 50 | Fr.17.74880 | Fr.887.44 |
| 100 | Fr.17.45980 | Fr.1,745.98 |
| 250 | Fr.17.08452 | Fr.4,271.13 |
| 500 | Fr.15.12272 | Fr.7,561.36 |
| Unit Price without VAT: | Fr.19.46000 |
|---|---|
| Unit Price with VAT: | Fr.21.03626 |

