
R1DA-090505/P-R | |
---|---|
DigiKey Part Number | 945-R1DA-090505/P-RTR-ND - Tape & Reel (TR) 945-R1DA-090505/P-RCT-ND - Cut Tape (CT) 945-R1DA-090505/P-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1DA-090505/P-R |
Description | DC DC CONVERTER 2X5V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V 5V 100mA, 100mA 8.1V - 9.9V Input |
cms-datasheet | cms-datasheet |
EDA/CAD Models | R1DA-090505/P-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 8.1V | |
Voltage - Input (Max) | 9.9V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 5V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 100mA, 100mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 78% | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module, 7 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm) | |
Base Product Number |
Quantity | cms-unit-price | Ext Price |
---|---|---|
1 | Fr.9.26000 | Fr.9.26 |
Quantity | cms-unit-price | Ext Price |
---|---|---|
500 | Fr.8.37246 | Fr.4,186.23 |
Unit Price without VAT: | Fr.9.26000 |
---|---|
Unit Price with VAT: | Fr.10.01006 |