R1DA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R1DA-3.30909-R

DigiKey Part Number
945-R1DA-3.30909-RTR-ND - Tape & Reel (TR)
945-R1DA-3.30909-RCT-ND - Cut Tape (CT)
945-R1DA-3.30909-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
R1DA-3.30909-R
Description
DC DC CONVERTER 2X9V 1W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 9V 9V 56mA, 56mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
R1DA-3.30909-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
2.97V
Voltage - Input (Max)
3.63V
Voltage - Output 1
Voltage - Output 2
9V
Voltage - Output 3
-
Current - Output (Max)
56mA, 56mA
Power (Watts)
1 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
78%
Mounting Type
Surface Mount
Package / Case
10-SMD Module, 7 Leads
Size / Dimension
0.60" L x 0.42" W x 0.28" H (15.2mm x 10.7mm x 7.0mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.9.02000Fr.9.02
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.8.14856Fr.4,074.28
Manufacturers Standard Package
Unit Price without VAT:Fr.9.02000
Unit Price with VAT:Fr.9.75062