


R1S-1515/H | |
---|---|
DigiKey Part Number | 945-2672-5-ND |
Manufacturer | |
Manufacturer Product Number | R1S-1515/H |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 66mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | R1S-1515/H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 13.5V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 66mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module, 5 Leads | |
Size / Dimension | 0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm) | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.6.98000 | Fr.6.98 |
5 | Fr.6.72400 | Fr.33.62 |
10 | Fr.6.61600 | Fr.66.16 |
25 | Fr.6.47440 | Fr.161.86 |
50 | Fr.6.36960 | Fr.318.48 |
100 | Fr.6.26610 | Fr.626.61 |
250 | Fr.6.13168 | Fr.1,532.92 |
500 | Fr.6.03172 | Fr.3,015.86 |
Unit Price without VAT: | Fr.6.98000 |
---|---|
Unit Price with VAT: | Fr.7.54538 |